


UA78L05CDR | |
|---|---|
DigiKey Part Number | 296-29452-2-ND - Tape & Reel (TR) 296-29452-1-ND - Cut Tape (CT) 296-29452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05CDR |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05CDR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM78L05ACM/NOPB | Texas Instruments | 12,626 | LM78L05ACM/NOPB-ND | ₱117.41000 | Similar |
| LM78L05ACMX/NOPB | Texas Instruments | 76,896 | LM78L05ACMX/NOPBCT-ND | ₱61.50000 | Similar |
| L78L05CD13TR | STMicroelectronics | 18,986 | 497-7267-1-ND | ₱27.96000 | Direct |
| L78L05ABD13TR | STMicroelectronics | 32,340 | 497-1180-1-ND | ₱25.16000 | Similar |
| L78L05ACD13TR | STMicroelectronics | 14,247 | 497-1182-1-ND | ₱19.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.08000 | ₱69.08 |
| 10 | ₱49.78400 | ₱497.84 |
| 25 | ₱44.97200 | ₱1,124.30 |
| 100 | ₱39.71390 | ₱3,971.39 |
| 250 | ₱37.20684 | ₱9,301.71 |
| 500 | ₱35.69428 | ₱17,847.14 |
| 1,000 | ₱34.44848 | ₱34,448.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱35.12378 | ₱87,809.45 |

