


UA78L10ACPKG3 | |
|---|---|
DigiKey Part Number | 296-UA78L10ACPKG3TR-ND - Tape & Reel (TR) 296-UA78L10ACPKG3CT-ND - Cut Tape (CT) 296-UA78L10ACPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L10ACPKG3 |
Description | IC REG LINEAR 10V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L10ACPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱29.64280 | ₱29,642.80 |
| 2,000 | ₱28.74181 | ₱57,483.62 |
| 3,000 | ₱28.29082 | ₱84,872.46 |
| 5,000 | ₱27.79103 | ₱138,955.15 |
| 7,000 | ₱27.49891 | ₱192,492.37 |
| 10,000 | ₱27.21816 | ₱272,181.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱43.11400 | ₱431.14 |
| 25 | ₱38.89800 | ₱972.45 |
| 100 | ₱34.27100 | ₱3,427.10 |
| 250 | ₱32.06648 | ₱8,016.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱35.13500 | ₱351.35 |
| 25 | ₱31.60920 | ₱790.23 |
| 100 | ₱27.73840 | ₱2,773.84 |
| 250 | ₱25.89236 | ₱6,473.09 |
| 500 | ₱24.78232 | ₱12,391.16 |

