
UC2902DG4 | |
|---|---|
DigiKey Part Number | UC2902DG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2902DG4 |
Description | IC LOAD SHARE CONTROLLER 8SOIC |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2902DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Load Share Controller | |
Current - Supply | 4mA | |
Voltage - Supply | 2.7V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱215.28913 | ₱32,293.37 |



