
UC3705N | |
|---|---|
DigiKey Part Number | 296-11240-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3705N |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3705N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 40V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱787.25000 | ₱787.25 |
| 10 | ₱620.03500 | ₱6,200.35 |
| 50 | ₱553.00520 | ₱27,650.26 |
| 100 | ₱532.25190 | ₱53,225.19 |
| 250 | ₱510.33636 | ₱127,584.09 |
| 500 | ₱497.13174 | ₱248,565.87 |
| 1,000 | ₱486.26267 | ₱486,262.67 |


