Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 7V 20A 4V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM843B22RDGR-ET

DigiKey Part Number
296-TPSM843B22RDGR-ETTR-ND - Tape & Reel (TR)
296-TPSM843B22RDGR-ETCT-ND - Cut Tape (CT)
296-TPSM843B22RDGR-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM843B22RDGR-ET
Description
4-V TO 18-V INPUT, 20-A SYNCHRON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 7V 20A 4V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM843B22RDGR-ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
140 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
25-PowerBQFN Module
Size / Dimension
0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm)
Supplier Device Package
25-B3QFN (6.5x7.5)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱3,664.11000₱3,664.11
10₱3,026.21200₱30,262.12
25₱2,866.95120₱71,673.78
100₱2,691.96370₱269,196.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱2,516.95459₱2,516,954.59
Manufacturers Standard Package