UCC27200DDA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,440
Unit Price: ₱145.90000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,940
Unit Price: ₱307.28000
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
LP3891EMR-1.8/NOPB

UCC27200DDA

DigiKey Part Number
296-21433-5-ND
Manufacturer
Manufacturer Product Number
UCC27200DDA
Description
IC GATE DRVR HALF-BRIDGE 8SOPWR
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
UCC27200DDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
3V, 8V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
8ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types