


UCC27201ADDAR | |
|---|---|
DigiKey Part Number | 296-28428-2-ND - Tape & Reel (TR) 296-28428-1-ND - Cut Tape (CT) 296-28428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADDAR |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.34000 | ₱114.34 |
| 10 | ₱84.02500 | ₱840.25 |
| 25 | ₱76.48600 | ₱1,912.15 |
| 100 | ₱68.22640 | ₱6,822.64 |
| 250 | ₱64.28304 | ₱16,070.76 |
| 500 | ₱61.90580 | ₱30,952.90 |
| 1,000 | ₱59.94958 | ₱59,949.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱57.88427 | ₱144,710.67 |
| 5,000 | ₱56.63943 | ₱283,197.15 |
| 7,500 | ₱56.01630 | ₱420,122.25 |

