
UCC27201ADPRR | |
|---|---|
DigiKey Part Number | 296-45287-2-ND - Tape & Reel (TR) 296-45287-1-ND - Cut Tape (CT) 296-45287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADPRR |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADPRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱155.43000 | ₱155.43 |
| 10 | ₱115.88400 | ₱1,158.84 |
| 25 | ₱105.95120 | ₱2,648.78 |
| 100 | ₱95.01800 | ₱9,501.80 |
| 250 | ₱89.80616 | ₱22,451.54 |
| 500 | ₱86.66668 | ₱43,333.34 |
| 1,000 | ₱84.08162 | ₱84,081.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱80.88954 | ₱242,668.62 |
| 6,000 | ₱79.32695 | ₱475,961.70 |

