
UCC27714DR | |
|---|---|
DigiKey Part Number | 296-42701-2-ND - Tape & Reel (TR) 296-42701-1-ND - Cut Tape (CT) 296-42701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27714DR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27714DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 18V | |
Logic Voltage - VIL, VIH | 1.2V, 2.7V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱187.58000 | ₱187.58 |
| 10 | ₱140.53800 | ₱1,405.38 |
| 25 | ₱128.79480 | ₱3,219.87 |
| 100 | ₱115.87830 | ₱11,587.83 |
| 250 | ₱109.72684 | ₱27,431.71 |
| 500 | ₱106.01924 | ₱53,009.62 |
| 1,000 | ₱102.96612 | ₱102,966.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱99.74387 | ₱249,359.67 |
| 5,000 | ₱97.80159 | ₱489,007.95 |












