Converter Offline Flyback Topology 420Hz ~ 115kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28910DR

DigiKey Part Number
296-37829-2-ND - Tape & Reel (TR)
296-37829-1-ND - Cut Tape (CT)
296-37829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28910DR
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 420Hz ~ 115kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28910DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
9.5 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 30V
Duty Cycle
-
Frequency - Switching
420Hz ~ 115kHz
Power (Watts)
9.5 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱84.56000₱84.56
10₱61.81300₱618.13
25₱56.02480₱1,400.62
100₱49.70040₱4,970.04
250₱46.68004₱11,670.01
500₱44.86020₱22,430.10
1,000₱43.36193₱43,361.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱41.78004₱104,450.10
5,000₱40.82677₱204,133.85
7,500₱40.34973₱302,622.98
12,500₱39.82075₱497,759.37
Manufacturers Standard Package