
UCC28911DR | |
|---|---|
DigiKey Part Number | 296-48224-2-ND - Tape & Reel (TR) 296-48224-1-ND - Cut Tape (CT) 296-48224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28911DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 420Hz ~ 115kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28911DR Models |
Category | Voltage - Supply (Vcc/Vdd) 6.5V ~ 30V |
Manufacturer Texas Instruments | Frequency - Switching 420Hz ~ 115kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 12 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 9.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28911D | Texas Instruments | 0 | 296-41144-5-ND | ₱112.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.77000 | ₱95.77 |
| 10 | ₱70.04600 | ₱700.46 |
| 25 | ₱63.57560 | ₱1,589.39 |
| 100 | ₱56.45420 | ₱5,645.42 |
| 250 | ₱53.05816 | ₱13,264.54 |
| 500 | ₱51.01386 | ₱25,506.93 |
| 1,000 | ₱50.53256 | ₱50,532.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱47.55171 | ₱118,879.27 |
| 5,000 | ₱46.48033 | ₱232,401.65 |
| 7,500 | ₱45.94403 | ₱344,580.22 |
| 12,500 | ₱45.34953 | ₱566,869.12 |




