
UCC2912NG4 | |
|---|---|
DigiKey Part Number | UCC2912NG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC2912NG4 |
Description | IC HOT SWAP CTRLR GP 16DIP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2912NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Latched Fault, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 3V ~ 8V | |
Current - Output (Max) | 4A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


