
UCC38083DR | |
|---|---|
DigiKey Part Number | 296-41814-2-ND - Tape & Reel (TR) 296-41814-1-ND - Cut Tape (CT) 296-41814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC38083DR |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38083DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 15V | |
Duty Cycle | 49% | |
Frequency - Switching | 50kHz ~ 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱179.84000 | ₱179.84 |
| 10 | ₱134.76200 | ₱1,347.62 |
| 25 | ₱123.43520 | ₱3,085.88 |
| 100 | ₱110.99520 | ₱11,099.52 |
| 250 | ₱105.06288 | ₱26,265.72 |
| 500 | ₱101.48512 | ₱50,742.56 |
| 1,000 | ₱98.54036 | ₱98,540.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱95.43221 | ₱238,580.52 |
| 5,000 | ₱93.55901 | ₱467,795.05 |

