


UCC5611DWP | |
|---|---|
DigiKey Part Number | 296-6734-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC5611DWP |
Description | IC SCSI 18-LINE TERM 28-SOIC |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 28-SOIC |
EDA/CAD Models | UCC5611DWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | SCSI | |
Number of Terminations | 18 | |
Voltage - Supply | 2.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

