
UCC5618QPTR | |
|---|---|
DigiKey Part Number | UCC5618QPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC5618QPTR |
Description | IC SCSI 18-LINE TERM 28-PLCC |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | UCC5618QPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SCSI | |
Number of Terminations | 18 | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

