
UCD7232RTJT | |
|---|---|
DigiKey Part Number | 296-UCD7232RTJTTR-ND - Tape & Reel (TR) 296-UCD7232RTJTCT-ND - Cut Tape (CT) 296-UCD7232RTJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD7232RTJT |
Description | IC GATE DRVR HALF-BRIDGE 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCD7232RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.7V ~ 15V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 27ns, 21ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.91000 | ₱117.91 |
| 10 | ₱87.12200 | ₱871.22 |
| 25 | ₱79.34440 | ₱1,983.61 |
| 100 | ₱70.81690 | ₱7,081.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱66.74604 | ₱16,686.51 |
| 500 | ₱64.29256 | ₱32,146.28 |
| 750 | ₱63.06424 | ₱47,298.18 |
| 1,250 | ₱61.70238 | ₱77,127.97 |
| 1,750 | ₱60.90706 | ₱106,587.35 |
| 2,500 | ₱60.14193 | ₱150,354.83 |
| 6,250 | ₱58.49449 | ₱365,590.56 |

