
XTR101AG | |
|---|---|
DigiKey Part Number | 296-XTR101AG-ND |
Manufacturer | |
Manufacturer Product Number | XTR101AG |
Description | IC CURRENT TRANSMITTER 14CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Voltage Output 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | XTR101AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Differential | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₱6,326.44333 | ₱151,834.64 |

