
XTR105TDC1 | |
|---|---|
DigiKey Part Number | XTR105TDC1-ND |
Manufacturer | |
Manufacturer Product Number | XTR105TDC1 |
Description | IC CRNT TRANSMITTER 14SOIC |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Differential | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | - | |
Base Product Number |

