
AC31005-100UF | |
|---|---|
DigiKey Part Number | 5350-AC31005-100UF-ND |
Manufacturer | |
Manufacturer Product Number | AC31005-100UF |
Description | ANT GNSS L1/L2/L5 FPC 49X20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 10 | |
VSWR | 3.6, 2.9, 2.7, 3.5, 2.5, 2.9 | |
Return Loss | -7.5dB, -6.8dB, -6.3dB, -6.1dB, -5dB, -4.9dB | |
Gain | 1.3dBi, 1.4dBi, 1.7dBi, 1.7dBi, 2.5dBi, 2.5dBi, 3.3dBi, 3.3dBi, 3.3dBi, 3.3dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.010" (0.25mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱177.46000 | ₱177.46 |
| 10 | ₱162.57200 | ₱1,625.72 |
| 25 | ₱150.06600 | ₱3,751.65 |
| 100 | ₱135.77400 | ₱13,577.40 |
| 250 | ₱130.41452 | ₱32,603.63 |
| 500 | ₱126.84270 | ₱63,421.35 |
| 1,000 | ₱123.86460 | ₱123,864.60 |

