New at DigiKey
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Flat Patch MHF1, U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC31005-150UF

DigiKey Part Number
5350-AC31005-150UF-ND
Manufacturer
Manufacturer Product Number
AC31005-150UF
Description
ANT GNSS L1/L2/L5 FPC 49X20MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Flat Patch
Number of Bands
10
VSWR
3.6, 2.9, 2.7, 3.5, 2.5, 2.9
Return Loss
-7.5dB, -6.8dB, -6.3dB, -6.1dB, -5dB, -4.9dB
Gain
1.3dBi, 1.4dBi, 1.7dBi, 1.7dBi, 2.5dBi, 2.5dBi, 3.3dBi, 3.3dBi, 3.3dBi, 3.3dBi
Power - Max
2 W
Features
Cable - 150mm
Termination
MHF1, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.010" (0.25mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
2,000₱128.62830₱257,256.60