
TFA0402R1500J-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R1500J-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R1500J-T10CT-ND - Cut Tape (CT) 4463-TFA0402R1500J-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R1500J-T10 |
Description | RES 150 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.16720 | ₱29.18 |
| 50 | ₱0.92900 | ₱46.45 |
| 100 | ₱0.75630 | ₱75.63 |
| 250 | ₱0.58836 | ₱147.09 |
| 500 | ₱0.49070 | ₱245.35 |
| 1,000 | ₱0.41506 | ₱415.06 |
| 5,000 | ₱0.29596 | ₱1,479.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.26166 | ₱2,616.60 |
| 20,000 | ₱0.23448 | ₱4,689.60 |
| 30,000 | ₱0.22129 | ₱6,638.70 |
| 50,000 | ₱0.20701 | ₱10,350.50 |
| 70,000 | ₱0.19885 | ₱13,919.50 |
| 100,000 | ₱0.19114 | ₱19,114.00 |

