Parametric Equivalent

THC63LVD823B | |
|---|---|
DigiKey Part Number | 3175-THC63LVD823BTR-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVD823B |
Description | IC SERIALIZER DUAL LVDS 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.12Gbps Serializer 56 Input 8 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.12Gbps | |
Input Type | CMOS/TTL | |
Output Type | LVDS | |
Number of Inputs | 56 | |
Number of Outputs | 8 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱296.15737 | ₱266,541.63 |


