
GQF3R230MRM | |
|---|---|
DigiKey Part Number | 5018-GQF3R230MRMTR-ND - Tape & Reel (TR) 5018-GQF3R230MRMCT-ND - Cut Tape (CT) 5018-GQF3R230MRMDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GQF3R230MRM |
Description | GDT, 5 X 7.2MM ,230V, 10KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Thinking Electronic | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 230 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱141.13000 | ₱141.13 |
| 5 | ₱117.19400 | ₱585.97 |
| 10 | ₱108.20200 | ₱1,082.02 |
| 50 | ₱89.75380 | ₱4,487.69 |
| 100 | ₱82.79830 | ₱8,279.83 |
| 250 | ₱74.39464 | ₱18,598.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱63.98516 | ₱57,586.64 |
| 1,800 | ₱58.92969 | ₱106,073.44 |
| 2,700 | ₱56.14286 | ₱151,585.72 |
| 4,500 | ₱53.22288 | ₱239,502.96 |

