
LED20W230-028-C0700-LT | |
|---|---|
DigiKey Part Number | 1121-1553-ND |
Manufacturer | |
Manufacturer Product Number | LED20W230-028-C0700-LT |
Description | LED DRIVER CC AC/DC 17-28V 700MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 700mA 17 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 208VAC | |
Voltage - Input (Max) | 300VAC | |
Voltage - Output | 17 ~ 28V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 20 W | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 0.65" W x 0.26" H (95mm x 16.5mm x 6.5mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.364 lb (165.11 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱1,889.96812 | ₱944,984.06 |

