PLED75W-024-C3130-D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: ₱2,530.88000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 10
Unit Price: ₱2,530.88000
Datasheet
3.13A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED75W-024-C3130-D

DigiKey Part Number
1121-1209-ND
Manufacturer
Manufacturer Product Number
PLED75W-024-C3130-D
Description
LED DRIVER CC AC/DC 8-24V 3.13A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.13A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
PLED75W-024-C3130-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
8 ~ 24V
Current - Output (Max)
3.13A
Power (Watts)
75 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 6
Operating Temperature
-30°C ~ 65°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
5.12" L x 2.33" W x 1.47" H (130.0mm x 59.2mm x 37.3mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
1.2 lbs (544.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
500₱4,199.76376₱2,099,881.88
Manufacturers Standard Package