Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118C18AMR-G

DigiKey Part Number
893-XC6118C18AMR-GTR-ND - Tape & Reel (TR)
893-XC6118C18AMR-GCT-ND - Cut Tape (CT)
893-XC6118C18AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118C18AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱17.79930₱53,397.90
6,000₱16.59768₱99,586.08
9,000₱15.99142₱143,922.78
15,000₱15.31555₱229,733.25
21,000₱14.91844₱313,287.24
30,000₱14.53488₱436,046.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱68.48000₱68.48
10₱42.81600₱428.16
25₱35.99200₱899.80
100₱28.26240₱2,826.24
250₱24.47504₱6,118.76
500₱22.15498₱11,077.49
1,000₱20.22199₱20,221.99
Digi-Reel®
QuantityUnit PriceExt Price
1₱69.08000₱69.08
10₱43.23300₱432.33
25₱36.34920₱908.73
100₱28.54830₱2,854.83
250₱24.72040₱6,180.10
500₱22.37650₱11,188.25
1,000₱20.42386₱20,423.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.