XC6118C21AMR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 7
Unit Price: ₱42.28000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱22.65580
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱22.65580
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱24.78253
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱25.51777
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱25.51777
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱53.00000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱21.91857
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₱21.91857
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118C21AMR-G

DigiKey Part Number
XC6118C21AMR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6118C21AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.1V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱16.39570₱49,187.10
6,000₱15.26495₱91,589.70
15,000₱14.69956₱220,493.40
30,000₱14.13419₱424,025.70
Manufacturers Standard Package