
XC6118N10AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N10AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N10AMR-GCT-ND - Cut Tape (CT) 893-XC6118N10AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N10AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱25.24900 | ₱252.49 |
| 25 | ₱22.62920 | ₱565.73 |
| 100 | ₱19.74080 | ₱1,974.08 |
| 250 | ₱18.36044 | ₱4,590.11 |
| 500 | ₱17.52794 | ₱8,763.97 |
| 1,000 | ₱16.84312 | ₱16,843.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.68313 | ₱50,049.39 |
| 6,000 | ₱15.35417 | ₱92,125.02 |
| 9,000 | ₱14.67921 | ₱132,112.89 |
| 15,000 | ₱13.99425 | ₱209,913.75 |

