Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N16BMR-G

DigiKey Part Number
893-XC6118N16BMR-GTR-ND - Tape & Reel (TR)
893-XC6118N16BMR-GCT-ND - Cut Tape (CT)
893-XC6118N16BMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N16BMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱68.48000₱68.48
10₱42.81600₱428.16
25₱35.99200₱899.80
100₱28.26240₱2,826.24
250₱24.47504₱6,118.76
500₱22.15498₱11,077.49
1,000₱20.22199₱20,221.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.99425₱41,982.75
Manufacturers Standard Package