Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N20BGR-G

DigiKey Part Number
893-XC6118N20BGR-GTR-ND - Tape & Reel (TR)
893-XC6118N20BGR-GCT-ND - Cut Tape (CT)
893-XC6118N20BGR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N20BGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
XC6118N20BGR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱39.72000₱397.20
25₱37.30200₱932.55
100₱30.43600₱3,043.60
250₱28.26956₱7,067.39
500₱24.05820₱12,029.10
1,000₱19.24656₱19,246.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.88750₱44,662.50
Manufacturers Standard Package