
XC6118N31BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N31BMR-GTR-ND - Tape & Reel (TR) 893-XC6118N31BMR-GCT-ND - Cut Tape (CT) 893-XC6118N31BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N31BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱37.33800 | ₱373.38 |
| 25 | ₱35.06320 | ₱876.58 |
| 100 | ₱28.60780 | ₱2,860.78 |
| 250 | ₱26.57120 | ₱6,642.80 |
| 500 | ₱22.61470 | ₱11,307.35 |
| 1,000 | ₱18.09189 | ₱18,091.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.39570 | ₱49,187.10 |
| 6,000 | ₱15.26495 | ₱91,589.70 |
| 15,000 | ₱14.69956 | ₱220,493.40 |
| 30,000 | ₱14.13419 | ₱424,025.70 |

