
XC6122A722MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122A722MR-GTR-ND - Tape & Reel (TR) 893-XC6122A722MR-GCT-ND - Cut Tape (CT) 893-XC6122A722MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122A722MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122A722MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 800ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱67.35100 | ₱673.51 |
| 25 | ₱57.12040 | ₱1,428.01 |
| 100 | ₱45.59150 | ₱4,559.15 |
| 250 | ₱39.96520 | ₱9,991.30 |
| 500 | ₱36.52320 | ₱18,261.60 |
| 1,000 | ₱33.65826 | ₱33,658.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱30.07315 | ₱90,219.45 |
| 6,000 | ₱28.29707 | ₱169,782.42 |
| 9,000 | ₱27.40101 | ₱246,609.09 |
| 15,000 | ₱26.40296 | ₱396,044.40 |
| 21,000 | ₱25.81648 | ₱542,146.08 |

