Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136N35BNR-G

DigiKey Part Number
893-XC6136N35BNR-GTR-ND - Tape & Reel (TR)
893-XC6136N35BNR-GCT-ND - Cut Tape (CT)
893-XC6136N35BNR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136N35BNR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱32.45500₱324.55
25₱30.32280₱758.07
100₱24.24880₱2,424.88
250₱22.51944₱5,629.86
500₱19.05362₱9,526.81
1,000₱14.72374₱14,723.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.42456₱40,273.68
6,000₱12.55840₱75,350.40
15,000₱11.69229₱175,384.35
30,000₱11.08603₱332,580.90
Manufacturers Standard Package