
XC6135C20CNR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C20CNR-GTR-ND - Tape & Reel (TR) 893-XC6135C20CNR-GCT-ND - Cut Tape (CT) 893-XC6135C20CNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C20CNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱21.20000 | ₱212.00 |
| 25 | ₱18.96080 | ₱474.02 |
| 100 | ₱16.47150 | ₱1,647.15 |
| 250 | ₱15.29244 | ₱3,823.11 |
| 500 | ₱14.57784 | ₱7,288.92 |
| 1,000 | ₱13.99068 | ₱13,990.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.26556 | ₱39,796.68 |
| 6,000 | ₱12.91054 | ₱77,463.24 |
| 9,000 | ₱12.73278 | ₱114,595.02 |
| 15,000 | ₱12.53579 | ₱188,036.85 |
| 21,000 | ₱12.42068 | ₱260,834.28 |
| 30,000 | ₱12.31002 | ₱369,300.60 |

