
XC6135C34C9R-G | |
|---|---|
DigiKey Part Number | 893-XC6135C34C9R-GTR-ND - Tape & Reel (TR) 893-XC6135C34C9R-GCT-ND - Cut Tape (CT) 893-XC6135C34C9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C34C9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱21.20000 | ₱212.00 |
| 25 | ₱18.96080 | ₱474.02 |
| 100 | ₱16.47150 | ₱1,647.15 |
| 250 | ₱15.29244 | ₱3,823.11 |
| 500 | ₱14.57784 | ₱7,288.92 |
| 1,000 | ₱13.99068 | ₱13,990.68 |
| 2,500 | ₱13.37112 | ₱33,427.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱12.99726 | ₱64,986.30 |
| 10,000 | ₱12.68987 | ₱126,898.70 |
| 15,000 | ₱12.53579 | ₱188,036.85 |
| 25,000 | ₱12.36520 | ₱309,130.00 |
| 35,000 | ₱12.26553 | ₱429,293.55 |

