
XC6135N25CNR-G | |
|---|---|
DigiKey Part Number | 893-XC6135N25CNR-GTR-ND - Tape & Reel (TR) 893-XC6135N25CNR-GCT-ND - Cut Tape (CT) 893-XC6135N25CNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N25CNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱37.10000 | ₱371.00 |
| 25 | ₱31.10880 | ₱777.72 |
| 100 | ₱24.31430 | ₱2,431.43 |
| 250 | ₱20.97588 | ₱5,243.97 |
| 500 | ₱18.92976 | ₱9,464.88 |
| 1,000 | ₱17.22484 | ₱17,224.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.08759 | ₱45,262.77 |
| 6,000 | ₱14.02720 | ₱84,163.20 |
| 9,000 | ₱13.49205 | ₱121,428.45 |
| 15,000 | ₱12.89547 | ₱193,432.05 |
| 21,000 | ₱12.54492 | ₱263,443.32 |
| 30,000 | ₱12.20626 | ₱366,187.80 |

