Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135N25CNR-G

DigiKey Part Number
893-XC6135N25CNR-GTR-ND - Tape & Reel (TR)
893-XC6135N25CNR-GCT-ND - Cut Tape (CT)
893-XC6135N25CNR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6135N25CNR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
44µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱59.55000₱59.55
10₱37.10000₱371.00
25₱31.10880₱777.72
100₱24.31430₱2,431.43
250₱20.97588₱5,243.97
500₱18.92976₱9,464.88
1,000₱17.22484₱17,224.84
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱15.08759₱45,262.77
6,000₱14.02720₱84,163.20
9,000₱13.49205₱121,428.45
15,000₱12.89547₱193,432.05
21,000₱12.54492₱263,443.32
30,000₱12.20626₱366,187.80
Manufacturers Standard Package