Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136C39A9R-G

DigiKey Part Number
893-XC6136C39A9R-GTR-ND - Tape & Reel (TR)
893-XC6136C39A9R-GCT-ND - Cut Tape (CT)
893-XC6136C39A9R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136C39A9R-G
Description
IC SUPERVISOR 1 CHAN USPQ-4B05
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.9V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-USPQ-B05 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱56.57000₱56.57
10₱35.13500₱351.35
25₱29.44160₱736.04
100₱22.96250₱2,296.25
250₱19.78012₱4,945.03
500₱17.83166₱8,915.83
1,000₱16.20713₱16,207.13
2,500₱14.46827₱36,170.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱13.40721₱67,036.05
10,000₱12.52503₱125,250.30
15,000₱12.07996₱181,199.40
25,000₱11.58398₱289,599.50
35,000₱11.29252₱395,238.20
50,000₱11.01099₱550,549.50
Manufacturers Standard Package