
XC6136N30BNR-G | |
|---|---|
DigiKey Part Number | 893-XC6136N30BNR-GTR-ND - Tape & Reel (TR) 893-XC6136N30BNR-GCT-ND - Cut Tape (CT) 893-XC6136N30BNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136N30BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱35.13500 | ₱351.35 |
| 25 | ₱29.44160 | ₱736.04 |
| 100 | ₱22.96250 | ₱2,296.25 |
| 250 | ₱19.78012 | ₱4,945.03 |
| 500 | ₱17.83166 | ₱8,915.83 |
| 1,000 | ₱16.20713 | ₱16,207.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.16992 | ₱42,509.76 |
| 6,000 | ₱13.15906 | ₱78,954.36 |
| 9,000 | ₱12.64882 | ₱113,839.38 |
| 15,000 | ₱12.07996 | ₱181,199.40 |
| 21,000 | ₱11.74570 | ₱246,659.70 |
| 30,000 | ₱11.42276 | ₱342,682.80 |

