
XC6136N35BNR-G | |
|---|---|
DigiKey Part Number | 893-XC6136N35BNR-GTR-ND - Tape & Reel (TR) 893-XC6136N35BNR-GCT-ND - Cut Tape (CT) 893-XC6136N35BNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136N35BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱32.45500 | ₱324.55 |
| 25 | ₱30.32280 | ₱758.07 |
| 100 | ₱24.24880 | ₱2,424.88 |
| 250 | ₱22.51944 | ₱5,629.86 |
| 500 | ₱19.05362 | ₱9,526.81 |
| 1,000 | ₱14.72374 | ₱14,723.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.42456 | ₱40,273.68 |
| 6,000 | ₱12.55840 | ₱75,350.40 |
| 15,000 | ₱11.69229 | ₱175,384.35 |
| 30,000 | ₱11.08603 | ₱332,580.90 |

