
XC61CC3302MR-G | |
|---|---|
DigiKey Part Number | 893-XC61CC3302MR-GTR-ND - Tape & Reel (TR) 893-XC61CC3302MR-GCT-ND - Cut Tape (CT) 893-XC61CC3302MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CC3302MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CC3302MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱37.33800 | ₱373.38 |
| 25 | ₱31.32320 | ₱783.08 |
| 100 | ₱24.46910 | ₱2,446.91 |
| 250 | ₱21.11404 | ₱5,278.51 |
| 500 | ₱19.05838 | ₱9,529.19 |
| 1,000 | ₱17.34394 | ₱17,343.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.63448 | ₱34,903.44 |

