
XC61CN1702MR-G | |
|---|---|
DigiKey Part Number | 893-XC61CN1702MR-GTR-ND - Tape & Reel (TR) 893-XC61CN1702MR-GCT-ND - Cut Tape (CT) 893-XC61CN1702MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CN1702MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CN1702MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱21.37800 | ₱213.78 |
| 25 | ₱19.10360 | ₱477.59 |
| 100 | ₱16.60250 | ₱1,660.25 |
| 250 | ₱15.41392 | ₱3,853.48 |
| 500 | ₱14.69456 | ₱7,347.28 |
| 1,000 | ₱14.10382 | ₱14,103.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.37334 | ₱40,120.02 |
| 6,000 | ₱13.01604 | ₱78,096.24 |
| 9,000 | ₱12.83706 | ₱115,533.54 |
| 15,000 | ₱12.63877 | ₱189,581.55 |
| 21,000 | ₱12.52291 | ₱262,981.11 |
| 30,000 | ₱12.41149 | ₱372,344.70 |

