


XC6209B232MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B232MR-GTR-ND - Tape & Reel (TR) 893-XC6209B232MR-GCT-ND - Cut Tape (CT) 893-XC6209B232MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B232MR-G |
Description | IC REG LINEAR 2.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B232MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱40.61300 | ₱406.13 |
| 25 | ₱34.11040 | ₱852.76 |
| 100 | ₱26.72600 | ₱2,672.60 |
| 250 | ₱23.11016 | ₱5,777.54 |
| 500 | ₱20.89610 | ₱10,448.05 |
| 1,000 | ₱19.05005 | ₱19,050.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.73772 | ₱50,213.16 |
| 6,000 | ₱15.59059 | ₱93,543.54 |
| 9,000 | ₱15.01183 | ₱135,106.47 |
| 15,000 | ₱14.36652 | ₱215,497.80 |
| 21,000 | ₱13.98739 | ₱293,735.19 |
| 30,000 | ₱13.62119 | ₱408,635.70 |

