


XC6209B302PR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B302PR-GTR-ND - Tape & Reel (TR) 893-XC6209B302PR-GCT-ND - Cut Tape (CT) 893-XC6209B302PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B302PR-G |
Description | IC REG LINEAR 3V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B302PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱34.71800 | ₱347.18 |
| 25 | ₱32.63360 | ₱815.84 |
| 100 | ₱26.63080 | ₱2,663.08 |
| 250 | ₱24.73468 | ₱6,183.67 |
| 500 | ₱21.05092 | ₱10,525.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.60821 | ₱14,608.21 |
| 2,000 | ₱13.26387 | ₱26,527.74 |
| 3,000 | ₱13.02656 | ₱39,079.68 |

