Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6209B332DR-G

DigiKey Part Number
893-XC6209B332DR-GTR-ND - Tape & Reel (TR)
893-XC6209B332DR-GCT-ND - Cut Tape (CT)
893-XC6209B332DR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6209B332DR-G
Description
IC REG LINEAR 3.3V 150MA 6-USPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6209B332DR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-USPB (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,920
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱27.75000₱277.50
25₱24.91560₱622.89
100₱21.76550₱2,176.55
250₱20.26368₱5,065.92
500₱19.35970₱9,679.85
1,000₱18.61533₱18,615.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱17.69588₱53,087.64
6,000₱17.24588₱103,475.28
9,000₱17.02058₱153,185.22
15,000₱16.77087₱251,563.05
21,000₱16.62503₱349,125.63
30,000₱16.48467₱494,540.10
Manufacturers Standard Package