


XC6209B402MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B402MR-GTR-ND - Tape & Reel (TR) 893-XC6209B402MR-GCT-ND - Cut Tape (CT) 893-XC6209B402MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B402MR-G |
Description | IC REG LINEAR 4V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B402MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱23.70100 | ₱237.01 |
| 25 | ₱21.20000 | ₱530.00 |
| 100 | ₱18.46050 | ₱1,846.05 |
| 250 | ₱17.15516 | ₱4,288.79 |
| 500 | ₱16.36910 | ₱8,184.55 |
| 1,000 | ₱15.72180 | ₱15,721.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.92244 | ₱44,767.32 |
| 6,000 | ₱14.53139 | ₱87,188.34 |
| 9,000 | ₱14.33547 | ₱129,019.23 |
| 15,000 | ₱14.11851 | ₱211,777.65 |
| 21,000 | ₱13.99167 | ₱293,825.07 |
| 30,000 | ₱13.86975 | ₱416,092.50 |

