Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6209B452MR-G

DigiKey Part Number
893-XC6209B452MR-GTR-ND - Tape & Reel (TR)
893-XC6209B452MR-GCT-ND - Cut Tape (CT)
893-XC6209B452MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6209B452MR-G
Description
IC REG LINEAR 4.5V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6209B452MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱23.70100₱237.01
25₱21.20000₱530.00
100₱18.46050₱1,846.05
250₱17.15516₱4,288.79
500₱16.36910₱8,184.55
1,000₱15.72180₱15,721.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱16.73772₱50,213.16
6,000₱15.59059₱93,543.54
9,000₱15.01183₱135,106.47
15,000₱14.36652₱215,497.80
21,000₱13.98739₱293,735.19
30,000₱13.62119₱408,635.70
Manufacturers Standard Package