


XC6209B502DR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B502DR-GTR-ND - Tape & Reel (TR) 893-XC6209B502DR-GCT-ND - Cut Tape (CT) 893-XC6209B502DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B502DR-G |
Description | IC REG LINEAR 5V 150MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B502DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱41.38700 | ₱413.87 |
| 25 | ₱38.89800 | ₱972.45 |
| 100 | ₱31.74020 | ₱3,174.02 |
| 250 | ₱29.48440 | ₱7,371.10 |
| 500 | ₱25.09318 | ₱12,546.59 |
| 1,000 | ₱20.07431 | ₱20,074.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.52766 | ₱46,582.98 |

