Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6209F182PR-G

DigiKey Part Number
893-XC6209F182PR-GTR-ND - Tape & Reel (TR)
893-XC6209F182PR-GCT-ND - Cut Tape (CT)
893-XC6209F182PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6209F182PR-G
Description
IC REG LINEAR 1.8V 300MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6209F182PR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱34.71800₱347.18
25₱32.63360₱815.84
100₱26.63080₱2,663.08
250₱24.73468₱6,183.67
500₱21.05092₱10,525.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱16.84074₱16,840.74
2,000₱15.26207₱30,524.14
5,000₱14.20934₱71,046.70
10,000₱13.68310₱136,831.00
25,000₱13.15683₱328,920.75
Manufacturers Standard Package