Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPB (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPB (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6209F552DR-G

DigiKey Part Number
893-XC6209F552DR-GTR-ND - Tape & Reel (TR)
893-XC6209F552DR-GCT-ND - Cut Tape (CT)
893-XC6209F552DR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6209F552DR-G
Description
IC REG LINEAR 5.5V 300MA 6-USPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPB (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6209F552DR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-USPB (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱41.38700₱413.87
25₱38.89800₱972.45
100₱31.74020₱3,174.02
250₱29.48440₱7,371.10
500₱25.09318₱12,546.59
1,000₱20.07431₱20,074.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.19213₱54,576.39
6,000₱16.93761₱101,625.66
15,000₱16.31027₱244,654.05
30,000₱15.68293₱470,487.90
Manufacturers Standard Package